Multimedia Connect 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated, 483 mm 4.4 mm
- RS Stock No.:
- 259-2384
- Mfr. Part No.:
- TC1U6PSCDOS2
- Brand:
- Multimedia Connect
Subtotal (1 unit)*
$278.19
(exc. GST)
$306.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.19 |
*price indicative
- RS Stock No.:
- 259-2384
- Mfr. Part No.:
- TC1U6PSCDOS2
- Brand:
- Multimedia Connect
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
| Brand | Multimedia Connect | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC | |
| Number of Ports | 6 | |
| Number of Populated Ports | 6 | |
| Panel Type | Sliding | |
| Rack Height | 483mm | |
| Material | Steel | |
| Fibre Type | Single Mode | |
| Height | 4.4mm | |
| Width | 482.6mm | |
| Depth | 245mm | |
| Standards/Approvals | IEC, ISO, IEEE 802.3ae, IEC 11801, EIA, EN, RoHS, TIA | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC | ||
Number of Ports 6 | ||
Number of Populated Ports 6 | ||
Panel Type Sliding | ||
Rack Height 483mm | ||
Material Steel | ||
Fibre Type Single Mode | ||
Height 4.4mm | ||
Width 482.6mm | ||
Depth 245mm | ||
Standards/Approvals IEC, ISO, IEEE 802.3ae, IEC 11801, EIA, EN, RoHS, TIA | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect TC1U panel is ideal for vertical or horizontal applications of optical cabling in LAN application .
This 19 1U optical steel panel has a sliding tray that tilts 45° when opened to facilitate implementation or maintenance.
When its closed, it provide IP 30 protection.
Ready to splice, pre equipped with SCD adapters and 6 pigtails OS2 with cassettes
Easy fibre management as adapters and Pigtails already mounted and fixed
Easy installation
Panels and pigtails tested after assembly operation
Related links
- CAE Multimedia Connect 6 Port SC 483 mm 4.4 mm
- CAE Multimedia Connect 6 Port LC 483 mm 4.4 mm
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Phoenix Contact 6 Port SC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- CAE Multimedia Connect 24 Port Patch Panel With 24 Ports Populated, 1 U
- Phoenix Contact 3 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 130 mm
- CAE Multimedia Connect 24 Port RJ45 Patch Panel With 24 Ports Populated, 1 U 43.6 mm