Molex CES Fibre Optic Patch Panel Enclosure Accessory
- RS Stock No.:
- 268-4810
- Mfr. Part No.:
- 183190030
- Brand:
- Molex CES
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$91.58
(exc. GST)
$100.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.58 | - |
| 5 - 9 | $87.95 | 3% |
| 10 - 24 | $84.57 | 7% |
| 25 - 49 | $81.44 | 11% |
| 50 + | $78.55 | 14% |
*price indicative
- RS Stock No.:
- 268-4810
- Mfr. Part No.:
- 183190030
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Patch Panel Enclosure Accessory | |
| Material | Steel | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Patch Panel Enclosure Accessory | ||
Material Steel | ||
Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks DIN rail mountable enclosure provides an effective solution for industrial networks inside control panels and distribution cabinets where DIN mounted equipment is used. This enclosure is designed to accommodate copper, fibre and
It has high density solution up to 24F with LC quad adapter
It is in black and includes a label and label cover
It is compatible with any 6-PAK plate
Related links
- Molex Premise Networks Fibre Optic Patch Panel Enclosure Accessory
- Molex Premise Networks 24 Port Fibre Optic Patch Panel Enclosure Accessory 40 mm
- Molex Premise Networks 24 Port LC Fibre Optic Patch Panel With 24 Ports Populated, 1 U
- Molex Premise Networks 91Series Multimode Tray
- Molex Premise Networks Fibre Splice Enclosure, Unshielded Shielding
- Molex Premise Networks Cat6 24 Port RJ45 Keystone Patch Panel 1U Grey
- Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U
- Molex Premise Networks PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
