Molex CES Fibre Splice Enclosure, Unshielded Shielding
- RS Stock No.:
- 261-3310
- Mfr. Part No.:
- 182680048
- Brand:
- Molex CES
Get a bulk buy discount
Add 10 more to save $6.30
View bulk pricing optionsSubtotal (1 unit)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.16 | - |
| 10 - 24 | $8.53 | $6.30 |
| 25 - 49 | $7.83 | $33.25 |
| 50 - 99 | $6.97 | $109.50 |
| 100 + | $6.39 | $277.00 |
*price indicative
- RS Stock No.:
- 261-3310
- Mfr. Part No.:
- 182680048
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Accessory Type | Fibre Splice Enclosure | |
| Product Type | RJ Patch Panel | |
| Shield Type | Unshielded | |
| Cable Length | 97mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Accessory Type Fibre Splice Enclosure | ||
Product Type RJ Patch Panel | ||
Shield Type Unshielded | ||
Cable Length 97mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex Premise Networks RJ Patch Panel, Unshielded Shield Type, 97mm Cable Length - 182680048
This RJ patch panel is intended for high-density functionality in network environments, serving as an efficient fibre splice enclosure that optimises network cable management for both copper and fibre connections. It is suitable for dynamic settings such as data centres and educational facilities, enhancing network infrastructure while ensuring ease of maintenance and adaptability to changing requirements.
Features & Benefits
• Supports up to 24 copper ports or 48 fibre splices
• Interchangeable mounting plates for flexible installation options
• Constructed from durable cold-rolled steel for increased longevity
• Designed for integration into 600mm x 600mm floor grids
• Keyed cover plate facilitates clear port identification
• Cable management plate provides protection against dust ingress
Applications
• Used in raised access floor installations
• Applicable for automation and electronic networking tasks
• Suitable for educational environments needing flexible cabling
• Supports network configurations in commercial properties
• Assists various data centre equipment deployments
What types of cables can be connected to this unit?
It is compatible with both copper DataGate jacks and fibre optic connections, allowing flexible integration.
How does one install replacement mounting plates?
Interchangeable mounting plates can be easily fitted by aligning them with the chassis fixing pins provided.
Can it accommodate additional fibre splices in the future?
Yes, the design allows for further expansion to accept more fibre adapters or splices as required.
Is maintenance straightforward after installation?
Yes, the keyed cover plate enables efficient access for maintenance without disrupting the overall network setup.
What materials is this product made from?
The patch panel is constructed from robust cold-rolled steel, ensuring durability in high-demand environments.
Related links
- Molex Premise Networks KSJ-00064 Bag, Unshielded Shielding
- Molex Premise Networks KSJ-00033 Cat6 RJ45 Keystone Jack, Unshielded Shielding
- Molex Premise Networks KSJ Cat6 RJ45 8 Port Jack, UTP Shielding
- Molex Premise Networks PowerCat RJ45 1 Port Keystone Jack, FTP Shielding
- Molex Premise Networks KSJ-00091 RJ45 2 Port Keystone Jack, UTP Shielding
- Molex Premise Networks KSJ-00087 Cat6 48 Port Keystone Jack, UTP Shielding
- Molex Premise Networks PowerCat RJ45 1 Port Keystone Jack, Shielded Shielding
- Molex Premise Networks KSJ Cat5e RJ45 8 Port Jack, UTP Shielding
