Molex CES 24 Port Fibre Optic Patch Panel Enclosure Accessory 40 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$179.15

(exc. GST)

$197.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$179.15-
5 - 9$171.974%
10 - 24$165.357%
25 - 49$159.2211%
50 +$153.5614%

*price indicative

RS Stock No.:
268-4752
Mfr. Part No.:
180080086
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Product Type

Fibre Optic Patch Panel Enclosure Accessory

Number of Ports

24

Material

Steel

Width

300mm

Depth

600mm

Standards/Approvals

ANSI-TIA 862.B, ISO/IEC 11801-2, ANSI/TIA 568-0.D, ISO/IEC 11801-6

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Premise Networks Zone Enclosure for Raised / Access Floor Installations is designed to accept copper or fibre cabling via the deployment of interchangeable mounting plates, supporting up to 24 Data Gate Jack copper ports or 24 fibre adapters (48

It is cost-effective, robust, and versatile

It is manufactured from strong cold-rolled steel, finished in black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy