Molex CES Fibre Optic Patch Panel Enclosure Accessory

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$145.01

(exc. GST)

$159.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$145.01
5 - 9$139.19
10 - 24$133.83
25 - 49$128.88
50 +$124.28

*price indicative

RS Stock No.:
268-4788
Mfr. Part No.:
180600410
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Product Type

Fibre Optic Patch Panel Enclosure Accessory

Material

Steel

Width

482mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Premise Networks 1U multi-function fibre enclosure is a configurable rack mount unit for storing and terminating incoming fibre cable. The fibre enclosure has been designed to accommodate various termination types and adapter configurations.

This fibre enclosure accommodates up to 4 modlink quick connect cassettes

It allows for secure routing of patch cords can be retro fitted

  • RS Stock No. 2684791
  • Mfr. Part No. 180600420
Each
$82.65
  • RS Stock No. 2684796
  • Mfr. Part No. 180600448
Each
$49.30
  • RS Stock No. 2684799
  • Mfr. Part No. 180600514
Each
$98.13
  • RS Stock No. 2684792
  • Mfr. Part No. 180600423
Each
$82.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy