HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 176 mm

Subtotal (1 unit)*

$37.09

(exc. GST)

$40.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.09

*price indicative

RS Stock No.:
261-5258
Mfr. Part No.:
CCPXX-X11XXXXXXXXX/BK
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type

LC and SC Adapter

Product Type

Fibre Optic Patch Panel

Number of Ports

5

Number of Populated Ports

5

Panel Type

Sliding

Material

Polycarbonate

Fibre Type

Single Mode

Height

176mm

Standards/Approvals

RoHS

Width

94mm

Depth

28.5mm

Fibre Operating Mode

Simplex

COO (Country of Origin):
GB
The HellermannTyton 2 port CCPXL supports 2 x SC simplex or LC duplex adaptors. Each cable access point is sealed with a cable entry kit to manage cables from 4.0 mm to 6 mm and to maintain the IP68 rating. Internal fibre management features ensure that a 30 mm minimum bend radius is maintained within the closure and provides storage capacity for any excess fibre.

2 port configuration

Separate inbound & outbound access points

Rear entry port

Tamperproof lock mount

IP68 & IK08 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy