HellermannTyton Connectivity 5 Port LC, Simplex Fibre Optic Patch Panel With 5 Ports Populated 160 mm

Subtotal (1 unit)*

$33.45

(exc. GST)

$36.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.45

*price indicative

RS Stock No.:
261-5234
Mfr. Part No.:
CCPA-M11AX/BK-0
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type

LC

Product Type

Fibre Optic Patch Panel

Number of Ports

5

Number of Populated Ports

5

Panel Type

Sliding

Fibre Type

Single Mode

Material

Polycarbonate

Width

89mm

Standards/Approvals

RoHS

Depth

28.5mm

Height

160mm

Fibre Operating Mode

Simplex

COO (Country of Origin):
GB
The HellermannTyton customer connection point (CCP) is manufactured from VO and UV stable black polycarbonate and has a fully detachable snap on lid. The Customer Connection Point XL/XT is used as a building entry point (BEP) to provide a fibre termination and network demarcation point external to the connected premise in a Fibre to the Home (FTTH) network. It also presents a network test point outside of the customer location.

IP68 sealing on all compression ports gives a high level of performance to prevent dirt and moisture ingress

Bend radius managed through-the wall port with IP55 environmental sealing

Optional vent gauze feature to prevent moisture condensation

Minimum fibre bend radius of 30 mm throughout

Mounting for 2 off SC SX or LC DX connections

Splice protector storage for 3A or ANT sleeves

Mechanical fixing for cable strength member

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy