HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm

Subtotal (1 unit)*

$43.63

(exc. GST)

$47.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.63

*price indicative

RS Stock No.:
261-5251
Mfr. Part No.:
CCPXT-X1X1XXXXXXXX1X/BK
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Patch Panel

Connector Type

LC

Number of Ports

2

Number of Populated Ports

1

Panel Type

Sliding

Fibre Type

Single Mode

Material

Polycarbonate

Width

94mm

Standards/Approvals

RoHS

Depth

28.5mm

Height

176mm

Fibre Operating Mode

Simplex

COO (Country of Origin):
GB
The HellermannTyton 2 port inline CCPXT supports 2 x SC simplex or LC duplex adaptors and is fitted with a splice tray with a 3A splice bridge (maximum 12 x 3A splices). Each cable access point is sealed with a cable entry kit to maintain the IP68 rating. Internal fibre management features ensure that a 30 mm minimum bend radius is maintained within the closure and provides storage capacity for any excess fibre.

2 port inline configuration

Separate splice tray with 3A splice bridge

Maximum 13 x 3A splices

Separate inbound & outbound access points

Rear entry port

Tamperproof lock mount

IP68 & IK08 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy