HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- RS Stock No.:
- 261-5226
- Mfr. Part No.:
- AFN-9999LCPXXX1/BK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$503.77
(exc. GST)
$554.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.77 |
*price indicative
- RS Stock No.:
- 261-5226
- Mfr. Part No.:
- AFN-9999LCPXXX1/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 24 | |
| Number of Populated Ports | 24 | |
| Panel Type | Sliding | |
| Fibre Type | Multimode | |
| Material | Fibre Reinforced Plastic | |
| Width | 177mm | |
| Height | 342mm | |
| Depth | 90mm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 24 | ||
Number of Populated Ports 24 | ||
Panel Type Sliding | ||
Fibre Type Multimode | ||
Material Fibre Reinforced Plastic | ||
Width 177mm | ||
Height 342mm | ||
Depth 90mm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton aerial fibre node is manufactured from UV stable black polycarbonate with a completely detachable lid which can also be snapped back in to position using the snap back hinges allowing unrestricted access to all fibre management areas. The enclosure has 3 separate management areas for inbound cable, fibre splice management and drop cable (customer connection) management.
24 LC simplex adaptors
4 inbound & 24 outbound ports
Separation of inbound fibre from connectorised drop cables
Positive fibre management to maintain consistent 30 mm minimum bend
PLC splitter accommodation (60 mm x 7 mm x 4 mm)
Maximum of 48 3A splices
IP55 and IK08 rating
Pole or building/facade mounted
Related links
- HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 28 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 28 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- Huber+Suhner 24 Port LC 1 U 44 mm
- Huber+Suhner 24 Port LC LX.5 1 U 43.6 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 176 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 188 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
