Rittal 2 Port Fibre Optic Patch Panel, 1 U
- RS Stock No.:
- 230-4956
- Mfr. Part No.:
- 7170535
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$340.62
(exc. GST)
$374.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $340.62 | - |
| 5 - 9 | $334.49 | 1% |
| 10 - 14 | $328.45 | 3% |
| 15 + | $322.54 | 5% |
*price indicative
- RS Stock No.:
- 230-4956
- Mfr. Part No.:
- 7170535
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 2 | |
| Panel Type | Patch | |
| Rack Height | 1U | |
| Material | Steel | |
| Depth | 363mm | |
| Width | 482.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 2 | ||
Panel Type Patch | ||
Rack Height 1U | ||
Material Steel | ||
Depth 363mm | ||
Width 482.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal DK Fibre-optic splicing box is designed to accommodate splicing cassettes and can be installed in any network distributor with 482.6 mm (19") accommodation and used as a fibre-optic termination or distributor. The rear section of the splicing b
The telescopic pull-out provides optimum access to the splicing cassettes and cable clamp
The variable cassette fixture permits twist-proof installation of all standard splicing cassettes
The security lock fitted at the front protects against unauthorised
- RS Stock No. 2695029
- Mfr. Part No. FDEC-3VP/WH
Each
$197.34
- RS Stock No. 2695034
- Mfr. Part No. FFE12-03LCRPXX1/BK
Each
$453.24
- RS Stock No. 2615241
- Mfr. Part No. CCPXT-X1111X2LP0041X/BK
Each
$106.84
- RS Stock No. 2695035
- Mfr. Part No. FFE12-04LCRPXX1/BK
Each
$431.64
Related links
- Rittal 2 Port Fibre Optic Patch Panel, 1 U 482.6 mm
- RS PRO 24 Port Fibre Optic Patch Panel, 1 U 44 mm
- Schneider Electric 48 Port Fibre Optic Patch Panel, 1 U 45 mm
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- HellermannTyton Connectivity 96 Port LC 1 U
- RS PRO 24 Port SC Fibre Optic Patch Panel, 1 U 44 mm
- Schneider Electric 72 Port LC Fibre Optic Patch Panel, 1 U 44 mm
- RS PRO 24 Port ST 1 U 44.5 mm












