Schneider Electric 72 Port LC Fibre Optic Patch Panel, 1 U 44 mm
- RS Stock No.:
- 357-059
- Mfr. Part No.:
- ACTMP1U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$484.67
(exc. GST)
$533.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.67 |
*price indicative
- RS Stock No.:
- 357-059
- Mfr. Part No.:
- ACTMP1U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 72 | |
| Panel Type | Sliding | |
| Rack Height | 1U | |
| Standards/Approvals | RoHS, REACH, CHINA RoHS | |
| Width | 482mm | |
| Depth | 300mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 72 | ||
Panel Type Sliding | ||
Rack Height 1U | ||
Standards/Approvals RoHS, REACH, CHINA RoHS | ||
Width 482mm | ||
Depth 300mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric 19-inch 1U unloaded panel designed for flexible networking setups. It accommodates up to 3 plates, allowing customized configurations. The sturdy construction ensures durability and long-term reliability. Ideal for server rooms, data centers, and structured cabling systems.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- HellermannTyton Connectivity 96 Port LC Fibre Optic Patch Panel With 96 Ports Populated, 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- Huber+Suhner 24 Port LC 1 U 44 mm
- RS PRO 24 Port Fibre Optic Patch Panel, 1 U 44 mm
- RS PRO 24 Port SC Fibre Optic Patch Panel, 1 U 44 mm
- RS PRO 24 Port ST Fibre Optic Patch Panel With 24 Ports Populated, 1 U 44 mm
