HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC to LC, Single Mode Cassette
- RS Stock No.:
- 696-073
- Mfr. Part No.:
- RNU8-C-08S2LCLCY012M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$522.92
(exc. GST)
$575.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.92 |
*price indicative
- RS Stock No.:
- 696-073
- Mfr. Part No.:
- RNU8-C-08S2LCLCY012M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette to Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 12mm | |
| Width | 64.5mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | UL94 V0 Compliant | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette to Cassette | ||
Connector Type LC to LC | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 12mm | ||
Width 64.5mm | ||
Fibre Type Single Mode | ||
Standards/Approvals UL94 V0 Compliant | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- SK
The HellermannTyton RapidNet ULTRA8 Cassette to Cassette Assembly is expertly engineered for high-density connections in data centres. This solution provides localised patching fields, supporting the evolving demands for data bandwidth. The looms are factory terminated and thoroughly tested, ensuring ultra-low loss connectivity Ideal for Rapid deployment. Designed with flexibility and boast compatibility with future VSFF connectors, enhancing scalability. The robust yet Compact design facilitates installation even in space-constrained environments, offering a considerable footprint advantage in Fibre optic applications.
Supports pair swap polarity with 8 fibres
Effortless plug and play system
UL 94V0 flammability rating
- RS Stock No. 0694826
- Mfr. Part No. RNU8-C-08S2LCLCY024M
Each
$531.98
- RS Stock No. 0696202
- Mfr. Part No. RNU8-C-08S2LPLPY004M
Each
$514.04
- RS Stock No. 0696205
- Mfr. Part No. RNU8-C-08S2LPLPY007M
Each
$523.25
- RS Stock No. 0696064
- Mfr. Part No. RNU8-A-08S2LCLCY008M
Each
$511.00
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- Connector Tool Kits
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key










