HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, OM4 Cassette
- RS Stock No.:
- 695-616
- Mfr. Part No.:
- RNU12-A-12M4LCLCM010M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$851.20
(exc. GST)
$936.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.20 |
*price indicative
- RS Stock No.:
- 695-616
- Mfr. Part No.:
- RNU12-A-12M4LCLCM010M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette to Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM4 | |
| Standards/Approvals | UL94 V0 Compliant | |
| Fibre Operating Mode | Multimode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette to Cassette | ||
Connector Type LC to LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM4 | ||
Standards/Approvals UL94 V0 Compliant | ||
Fibre Operating Mode Multimode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette to Cassette, 12 Ports, 10m Length - RNU12-A-12M4LCLCM010M
This cassette-to-cassette is a multimode fibre cassette designed to link two cassettes with LC terminations in high-density installations. It provides compact, pre-terminated connectivity for OM4 multimode networks and is intended for structured cabling environments where consistent optical performance and orderly port arrangements are required.
Features and Benefits:
• LC-to-LC connectors deliver straightforward duplex connections
• Twelve ports support greater rack-density interconnections
• OM4 fibre enables higher bandwidth multimode transmission
• UL94 V0 compliant material improves flame-retardant performance
• 10m length reduces need for additional patching segments
• 12mm height allows low-profile deployment in constrained spaces
• Twelve ports support greater rack-density interconnections
• OM4 fibre enables higher bandwidth multimode transmission
• UL94 V0 compliant material improves flame-retardant performance
• 10m length reduces need for additional patching segments
• 12mm height allows low-profile deployment in constrained spaces
Applications
• Suitable for data centre horizontal and spine cabling
• Ideal for high-density patching panels and cassettes
• Used with multimode equipment in enterprise LANs
• Can be used for short-reach fibre backbone links
• Used for campus building interconnects requiring OM4
• Ideal for high-density patching panels and cassettes
• Used with multimode equipment in enterprise LANs
• Can be used for short-reach fibre backbone links
• Used for campus building interconnects requiring OM4
What connector polarity is provided?
The assembly uses LC-format duplex terminations on both ends, enabling standard polarity arrangements for multimode links.
How does the construction affect fire safety in racks?
The housing material meets UL94 V0 flammability criteria, which reduces ignition risk and limits flame propagation compared with higher flammability grades.
Which fibre grade is included and what does it support?
The cable uses OM4 multimode fibre, which supports increased modal bandwidth suited to 10GbE and higher short-reach applications.
What port density does it deliver for patching frames?
With twelve available LC ports, it provides a compact solution for maximising port counts within constrained panel space.
- RS Stock No. 0695387
- Mfr. Part No. RNU12-C-12M4LCLCM010M
Each
$851.20
- RS Stock No. 0695157
- Mfr. Part No. RNU12-C-12M4LCLCM003M
Each
$739.48
- RS Stock No. 0695613
- Mfr. Part No. RNU12-A-12M4LCLCM008M
Each
$819.27
- RS Stock No. 0694592
- Mfr. Part No. RNUS12-LCMHWP
Each
$163.37
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- Draw Wires & Fish Tapes
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer











