HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC, Single Mode Cassette
- RS Stock No.:
- 694-596
- Mfr. Part No.:
- RNUAMC8-LCB
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.51
(exc. GST)
$99.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $90.51 |
| 10 + | $83.26 |
*price indicative
- RS Stock No.:
- 694-596
- Mfr. Part No.:
- RNUAMC8-LCB
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 100mm | |
| Width | 64.5mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | UL94V0 | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type LC | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 100mm | ||
Width 64.5mm | ||
Fibre Type Single Mode | ||
Standards/Approvals UL94V0 | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Adaptor Mounting Cassette delivers an efficient solution for high-density Fibre patching requirements. Engineered for seamless integration, this cassette accommodates adaptor, making it versatile for any installation. With its Compact design, it maximises valuable real estate while ensuring Rapid deployment of ultra high-density Fibre applications. This pre-loaded cassette simplifies the patching process, allowing users to maintain a tidy and organised setup effortlessly.
Rear loading mounting hardware
Effortless plug and play system
UL94 V0 compliant
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
