Fibre optic connectors offer the most efficient means to terminate fibre optic cables where quick connection and disconnection are essential. Since fibre optic signals rely on the precise transference of light, the core purpose of an optical cable connector is to ensure that the light emitting through the fibre optic cable remains as uninterrupted as possible.
RS Australia’s range of fibre connectors provides comprehensive solutions for both single-mode and multimode fibre connectors, catering to a wide array of networking requirements.
How Do Fibre Cable Connectors Work
Fibre optic connections rely on the precise alignment of the fibre faces, which must be firmly pressed together. This critical physical contact results in strong signal transmission and minimal insertion loss.
To achieve this optimal connection, most fibre optic connectors are spring-loaded to ensure maximum glass-to-glass or plastic-to-plastic contact, effectively maintaining the integrity of the light signal as it passes between connected fibre optic cables.
Range of Fibre Optic Cable Connector Types
There are various types of fibre optic cable connectors, each designed to meet specific connectivity demands across different applications. Here are some of the key types:
- Ferrule (FC) connectors: Also known as fibre channel connectors, these are heavy-duty fibre optic cable connectors with a secure threaded connection, built to withstand high-vibration environments. As such, they’re ideal for rugged datacom and telecommunications uses.
- Standard (SC) connectors: These optical connectors feature an easy-to-use push-pull latching system for quick connection and disconnection. With a 2.5mm ferrule, they are suitable for many datacom and telecom applications.
- Local (LC) connectors: A smaller version of the SC connector, the fibre optic LC connector boasts a 1.25mm ferrule. Its compact size is advantageous when space-saving is a concern, and it's commonly used in single-mode applications.
- Straight Tip (ST) connectors: These use a 2.5mm ferrule and are known for their secure and convenient bayonet mating style. Due to their rigidity and ease of connection, ST connectors are widely used in networking applications.
- Multi-fibre Push-On (MPO) connectors: Designed for ribbon-style fibre optic cables with up to twenty-four fibres, MPO connectors are ideal multimode fibre connectors for high-speed fibre optic applications requiring dense connectivity.
Industrial Applications of Fibre Optic Connectors
Fibre optic connectors are indispensable across various industrial applications in Australia, enabling high-speed, long-distance data transmission:
- Telecommunications: Optical connectors are fundamental in Australia's telecommunications infrastructure, facilitating rapid data transmission over vast distances for internet and voice services.
- Computer networking: In data centres and enterprise networks, multimode fibre connectors ensure high-bandwidth connectivity between servers and network devices for efficient data flow.
- Industrial automation: Robust fibre cable connectors are used in automated factory environments and critical control systems, providing reliable data links that are immune to electromagnetic interference.
- Broadcasting and audio visual: High-fidelity audio and video transmission in broadcast studios and live event setups rely on fibre optic cable connectors for pristine signal quality.
- Sensor networks: Specialist optical cable connector types are vital for connecting remote sensors in diverse applications, from environmental monitoring to structural health analysis, enabling accurate data collection.
How to Choose a Fibre Optic Connector?
When selecting a fibre optic connector to suit your application requirements, considering these factors to ensure optimal performance and reliability:
- Fibre type compatibility: Ensure the connector is compatible with your specific fibre type, whether single-mode or multimode, for proper light transmission and minimal loss.
- Connection loss requirements: Evaluate the connector's insertion loss and return loss specifications, choosing options like an LC connector for low loss in critical applications.
- Environmental conditions: Select fibre cable connectors designed to withstand the operating environment, considering factors like temperature, humidity, and potential exposure to contaminants.
- Mating cycles and durability: For applications requiring frequent connections and disconnections, choose optical connectors known for their durability and high mating cycle capabilities to ensure longevity.
- Installation method: Consider the ease of installation, whether it requires field termination, pre-polished connectors, or fusion splicing, to align with your deployment capabilities.
How to Install a Fibre Optic Connector
Proper installation and mating of a fibre optic connector to equipment are critical for maintaining signal integrity and ensuring optimal network performance. Follow these steps for precise fibre preparation and secure connection:
- Prepare the fibre: Carefully strip the outer jacket and buffer, then clean the exposed fibre thoroughly to remove any contaminants. Use a precision cleaver to cut the fibre end at a perfect 90-degree angle, ensuring a flat, clean surface for connection.
- Insert into connector: Guide the cleaved fibre into the optical cable connector, ensuring it is fully seated to prevent air gaps.
- Crimp or secure: Crimp the connector body onto the fibre's buffer or jacket, or use a securing mechanism, providing strain relief.
- Polish: For certain connector types, you might need to polish the fibre end to achieve a smooth, high-quality finish and minimise signal loss.
- Inspect and test: Use an optical microscope to inspect the connector end-face, then test for insertion loss to confirm proper installation.
Fibre Optic Connector Manufacturer, Supplier and Distributor in Australia
As a premier supplier and distributor of fibre optic connectors in Australia, RS Australia is dedicated to providing top-tier connectivity solutions. We meticulously procure our optical connectors, including fibre LC connector options, from respected manufacturers, such as Phoenix Contact, Amphenol Socapex, Broadcom, and Molex. This helps to ensure excellent quality and compliance in every product.
Buy Fibre Optic Connectors Online from RS Australia
Explore our extensive selection of high-quality fibre optic cable connectors to find the perfect product for your unique application requirements.
Beyond our comprehensive range of network and telecom connectors, we also stock a wide array of other electronic components and supplies, such as heavy-duty power connectors and spade connectors, making us a one-stop shop for your project needs.
Conveniently browse the options on our user-friendly online platform and have them shipped to your location via RS Australia’s swift delivery service. With flexible delivery options, you can ensure you receive your items when you need them. Find out more about our delivery fees and timeslots on our delivery information page.