- RS Stock No.:
- 267-1837
- Mfr. Part No.:
- 1343380
- Brand:
- Phoenix Contact
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$610.31
(exc. GST)
$671.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $610.31 |
- RS Stock No.:
- 267-1837
- Mfr. Part No.:
- 1343380
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact DIN rail splice box, assembled with 6x SC duplex coupling, fully assembled and ready for splicing with pre-assembled 900 μm pigtails. Splice holder for separately available shrink and crimp splicing protection, on a patented splice comb made from powder-coated sheet steel. Cable insertion possible via cable gland from above or below. Housing, 2-part, prepared for DIN rail mounting through the rear-side adapter. The adapter can also be mounted on the side.
IP20 degree of protection
Traffic grey A RAL 7042 in color
Traffic grey A RAL 7042 in color
Specifications
Attribute | Value |
---|---|
Series | FDX 20 |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Related links
- Phoenix Contact, FDX 20 Multimode Duplex Splice Assembly Tool
- Phoenix Contact, FDX 20 Single Mode Duplex Splice Assembly Tool
- Rittal 20 Port Multimode Duplex Fibre Optic Patch Panel With 0...
- Phoenix Contact 6 Port SC Multimode Duplex Fibre Optic Patch Panel...
- Phoenix Contact 12 Port LC Multimode Duplex Fibre Optic Patch...
- Phoenix Contact 6 Port LC Multimode Duplex Fibre Optic Patch Panel...
- Phoenix Contact 6 Port ST Multimode Duplex Fibre Optic Patch Panel...
- Phoenix Contact, SACC BIT M12-D20 Assembly Tool