Rittal 20 Port SC, Duplex Fibre Optic Patch Panel With 0 Ports Populated, 1 U
- RS Stock No.:
- 226-3161
- Mfr. Part No.:
- 7178535
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-3161
- Mfr. Part No.:
- 7178535
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Connector Type | SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 20 | |
| Number of Populated Ports | 0 | |
| Panel Type | Patch | |
| Rack Height | 1U | |
| Material | Steel | |
| Fibre Type | Multimode | |
| Standards/Approvals | No | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Connector Type SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 20 | ||
Number of Populated Ports 0 | ||
Panel Type Patch | ||
Rack Height 1U | ||
Material Steel | ||
Fibre Type Multimode | ||
Standards/Approvals No | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- DE
The Rittal DK series patch panel for fibre optic splicing box. It is used to fit E-2000, E-2000 duplex, SC, LC, LC duplex fibre optic couplings.
Made from sheet steel
Colour is RAL 7035
Related links
- Rittal 24 Port SC 1 U
- RS PRO 24 Port SC 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- Legrand 12 Port SC 1 U 220 mm
- HellermannTyton Connectivity 48 Port SC 1 U 44 mm
- Phoenix Contact 3 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 130 mm
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Phoenix Contact 6 Port SC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
