- RS Stock No.:
- 265-8773
- Mfr. Part No.:
- 6GK19001LP000AB0
- Brand:
- Siemens
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$167.346
(exc. GST)
$184.081
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $167.346 | $836.73 |
*price indicative |
- RS Stock No.:
- 265-8773
- Mfr. Part No.:
- 6GK19001LP000AB0
- Brand:
- Siemens
Related links
- Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400...
- Chemtronics Fibre Optic Cleaning Pen for Cables Splices, 5 g
- Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections...
- Siemens SC to SC Single Mode Fibre Optic Cable 1m
- Chemtronics Fibre Optic Cleaning Wipe for Cables PCBs, 25 pcs
- Siemens SC to ST x 2 Single Mode Fibre Optic Cable 1m
- Siemens SC to LC Single Mode Fibre Optic Cable 1m
- Siemens, SC Fibre Optic Connector