- RS Stock No.:
- 265-5235
- Mfr. Part No.:
- 6GK1901-0RP10-0AA0
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$273.22
(exc. GST)
$300.54
(inc. GST)
Units | Per unit |
1 + | $273.22 |
- RS Stock No.:
- 265-5235
- Mfr. Part No.:
- 6GK1901-0RP10-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens FO LC coupler is used for LC coupling and enclosed in a plastic enclosure. It is for use in 19 inch module frame or in IE FC RJ45 keystone enclosure.
Type of cable outlet is 180 degrees
IP 20 protection class
Net weight is 23 g
IP 20 protection class
Net weight is 23 g
Specifications
Attribute | Value |
---|---|
Series | 6GK1901 |
Connector Type | LC |
Connector Polish | LC |
Related links
- RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter
- RS PRO LC to LC Single Mode Fibre Optic Adapter
- CONEC 17-300020 LC to LC Multimode Duplex Fibre Optic Connector
- Molex 106121-0450 LC to LC Multimode Fibre Optic Adapter
- Amphenol LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter
- CONEC 17-300040 LC to LC Multimode Duplex Fibre Optic Connector
- Molex 106121-0300 LC to LC Multimode Fibre Optic Adapter
- Molex 106121-0950 LC to LC Multimode Fibre Optic Adapter