TE Connectivity, EB16, Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 125.5 μm Fibre Size
- RS Stock No.:
- 233-7597
- Mfr. Part No.:
- 2313255-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$133.96
(exc. GST)
$147.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $133.96 |
| 5 - 9 | $131.53 |
| 10 + | $129.18 |
*price indicative
- RS Stock No.:
- 233-7597
- Mfr. Part No.:
- 2313255-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | EB16 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Plug | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 125.5 μm | |
| Buffer Diameter | 125.5μm | |
| Jacket Diameter | 2.1mm | |
| Optical Fibre Type | Expanded Beam | |
| Minimum Operating Temperature | -55°C | |
| Colour | Beige | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series EB16 | ||
Product Type Fibre Optic Connector | ||
Connector Type Plug | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 125.5 μm | ||
Buffer Diameter 125.5μm | ||
Jacket Diameter 2.1mm | ||
Optical Fibre Type Expanded Beam | ||
Minimum Operating Temperature -55°C | ||
Colour Beige | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
This TE Connectivity product is newest rugged expanded beam optical termini Single Mode and Multimode. This termini are of size 16 optical contacts. These termini are drop in replacements for many contact termini used in many ruggedized circular connector systems and can also be used in a hybrid combination with power contacts. These components are durable as in they are highly resistant to dirt and debris, also are shock and vibration resistant.
Expanded Beam Fibre Optic Product Type Size 16 EB Terminus
Non Booted
Expanded Beam Fibre Optic Mode Single mode
Single Channel
Operating Wavelength 1310 to 1550 nm
Mounts To 38999 Series Three Connector Or Plug
Has An Outside Cable Diameter Of 2.1 mm
Related links
- TE Connectivity Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 125.5 μm Fibre Size
- TE Connectivity Plug Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size
