Molex, 106123, LC Multimode Duplex Connector, LC
- RS Stock No.:
- 816-926
- Mfr. Part No.:
- 106123-2200
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-926
- Mfr. Part No.:
- 106123-2200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 106123 | |
| Product Type | Connector | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | LC | |
| Colour | Blue | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 106123 | ||
Product Type Connector | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type LC | ||
Colour Blue | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Molex adapter is an LC/APC Quad-type connector is designed for robust Fibre optic connectivity. It features a green body with a ceramic alignment sleeve, ensuring precise optical performance in various applications.
Manufactured with a ceramic alignment sleeve for enhanced durability
Designed with a flange for secure panel mounting
Green housing provides a distinctive and clear identification
Related links
- Molex 106123-1100 LC Multimode Adapter
- HARTING LC Duplex OM1
- HARTING LC Duplex OM1 3A Fibre Size
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Siemens, LC Multimode Duplex Fibre Optic Connector
- RS PRO LC 2dB Insertion Loss
