Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable, Blue, 500mm
- RS Stock No.:
- 895-1555
- Mfr. Part No.:
- L98E-034-1000
- Brand:
- Rosenberger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 895-1555
- Mfr. Part No.:
- L98E-034-1000
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Length | 500mm | |
| Propagation Mode | OM4 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Sheath Colour | Blue | |
| Fibre Type | OM4 | |
| IP Rating | IP50 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Length 500mm | ||
Propagation Mode OM4 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Sheath Colour Blue | ||
Fibre Type OM4 | ||
IP Rating IP50 | ||
- COO (Country of Origin):
- HU
Related links
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 1m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 4m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 2m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 3m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 1m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 500mm
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 1m
- RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable Violet, 3m
