Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable, Purple, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
895-1391
Mfr. Part No.:
L98E-028-2000
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Length

2m

Propagation Mode

OM4 Multi Mode

Terminated/Unterminated

Terminated

Sheath Colour

Purple

Fibre Type

OM4

Standards Met

MIL-C-17F, MIL-C-17G

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy