RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 3m
- RS Stock No.:
- 121-3900
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$35.85
(exc. GST)
$39.44
(inc. GST)
- RS Stock No.:
- 121-3900
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Connector 1 | SC | |
| Propagation Mode | Multi Mode | |
| Connector 2 | SC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 900µm | |
| Sheath Colour | Violet | |
| Cable Construction | Duplex | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | +60°C | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Attenuation | 0.8 dB | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Connector 1 SC | ||
Propagation Mode Multi Mode | ||
Connector 2 SC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 900µm | ||
Sheath Colour Violet | ||
Cable Construction Duplex | ||
Fibre Type OM4 | ||
Maximum Operating Temperature +60°C | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Attenuation 0.8 dB | ||
Minimum Operating Temperature -20°C | ||
Standards Met 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | ||
- COO (Country of Origin):
- CN
Related links
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 3m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 1m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 4m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 2m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 500mm
- RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Molex Premise Networks Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m

