HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable, 3 mm, Aqua, Yellow, 3 m

Subtotal (1 unit)*

$39.84

(exc. GST)

$43.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.84

*price indicative

RS Stock No.:
261-5286
Mfr. Part No.:
FLCXXM3-LCSCDA-03.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

3mm

Number of Cores

2

Jacket Colour

Aqua, Yellow

Sub Type

Duplex

Fibre Type

OM3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61754, IEC 60793-2-50:2012, IEC 60332-1, IEC 60793-2-10:2011

Series

HT-DS-FIBRE-PATCH-LEADS-R10

COO (Country of Origin):
CN

HellermannTyton Connectivity HT-DS-FIBRE-PATCH-LEADS-R10 Series Fibre Optic Cable, 3m Cable Length, OM3 Fibre Type - FLCXXM3-LCSCDA-03.0M


This fibre optic cable is a multimode OM3 patch lead designed for high-speed LAN and datacentre interconnections, providing reliable optical links for Ethernet and related networks. It is supplied as a crossover configuration and is available in aquamarine or yellow jackets to suit multimode deployments while operating across a wide industrial temperature range.

Features and Benefits:


• 50/125μm core supports high-bandwidth multimode transmission
• 3m length enables short-reach patching in racks
• 3mm cable diameter ensures compact routing in trays
• 2-core construction provides duplex connectivity for networks
• IEC 60332-1 sheath reduces flame propagation risk
• Operating range -20°C to 60°C suits varied environments

Applications


• Suitable for rack-to-rack fibre patching in datacentres
• Ideal for 10/100/1000Base-T optical segment connections
• Used with LC and SC patch panels and adaptors
• Can be used for short-reach multimode links in campus networks
• Suitable for metropolitan access network staging and testing

Which connector types are available for this cable?


It is offered with LC-to-LC and SC-to-SC terminations in multimode configurations.

What are the optical loss and return loss characteristics?


Typical insertion loss values are within industry patch lead limits and return loss is consistent with multimode connector specifications at 850 nm testing wavelengths.

How does the cable bandwidth perform for multimode services?


OM3 multimode provides OFL bandwidth exceeding 1500 MHz·km and EMBc values suitable for high-speed applications.

Are straight-through configurations available?


Yes, straight-through assemblies can be provided on request as an alternative to the standard crossover wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy