Multimedia Connect Multimode Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 2 m
- RS Stock No.:
- 259-2373
- Mfr. Part No.:
- PIGSC2OM3
- Brand:
- Multimedia Connect
Subtotal (1 unit)*
$11.73
(exc. GST)
$12.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.73 |
*price indicative
- RS Stock No.:
- 259-2373
- Mfr. Part No.:
- PIGSC2OM3
- Brand:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 1 | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | Multimode | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | TIA/EIA 568, IEC 60874-20, IEC 60793-2-50 B1.1, Amd 2.0 Bellcore/Telcordia GR-326 (reduced), BFOC/2.5 ISO/IEC 11801 2nd Ed. Amd 1.0, CECC, EIA/TIA 492AAAB, ITU-T G.651, IEC 60793-2-10 A1b, EN 50173-1:2002 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 1 | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature -10°C | ||
Fibre Type Multimode | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals TIA/EIA 568, IEC 60874-20, IEC 60793-2-50 B1.1, Amd 2.0 Bellcore/Telcordia GR-326 (reduced), BFOC/2.5 ISO/IEC 11801 2nd Ed. Amd 1.0, CECC, EIA/TIA 492AAAB, ITU-T G.651, IEC 60793-2-10 A1b, EN 50173-1:2002 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect OM3 optical pigtail is ideal for all multimode applications. This pigtail is a part of the complete optical link and suit all types of OM3 multimode networks, like Telecom, LAN (local Area Network) and WAN (Wide Area Network).
Optically and mechanically compatible with all the equivalent connectors
Multimode 50/125 OM3 ITU-T G.651 simplex optical cable
LSOH loose tube coating 900μm for nail easy stripping on 1m length
Individual test report and packaging
Related links
- CAE Multimedia Connect Multimode Fibre Optic Cable Aqua, 2 m
- CAE Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Aqua Yellow, 1
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Aqua, 2 m
- CAE Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Erica Violet Aqua, 1
- CAE Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Erica Violet Aqua, 1
- RS PRO OM3 Multimode Fibre Optic Cable Purple 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 2 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet 2 m
