Siemens OM2 Duplex Fibre Optic Cable, 50 μm Quartz Glass, Green, 1 m
- RS Stock No.:
- 256-0925
- Mfr. Part No.:
- 6XV18435EH100AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$180.89
(exc. GST)
$198.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.89 |
*price indicative
- RS Stock No.:
- 256-0925
- Mfr. Part No.:
- 6XV18435EH100AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 50μm | |
| Number of Cores | 1 | |
| Jacket Colour | Green | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Duplex | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Quartz Glass | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 50μm | ||
Number of Cores 1 | ||
Jacket Colour Green | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -30°C | ||
Sub Type Duplex | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Quartz Glass | ||
- COO (Country of Origin):
- DE
Siemens Fibre Optic Cable, 2 x BFOC Connectors, 40g Weight - 6XV18435EH100AB0
Supercharge your data communications with this 1m fibre optic cable from Siemens. As a multimode type, it allows you to transmit multiple modes of light for efficient, high-speed data transfer in buildings via Ethernet or Fibre Channel. It's an ideal option for making connections in data centres, enterprise networks and LANs. The cable has a wide operating temperature range of -30°C to +70°C, making it suitable for use in harsh industrial environments.
Features & Benefits
• Quartz glass fibres have low dispersion and low attenuation, which helps maintain the integrity of your signal
• Two BFOC connectors with bayonet-style coupling mechanisms offer secure connections and rapid disconnection
• One LC duplex connector provides wide compatibility
• Light weight of 40g, so it won't put unnecessary strain on your setup
Why would I use an LC duplex connector?
This kind of connector is a popular choice for making connections in LANs, high-speed fibre optic networks and data centres. By combining two fibres in a single connector it enables bidirectional communication. Its push-pull latching mechanism helps you make quick and secure connections that won't wobble loose under vibration.
- RS Stock No. 2524119
- Mfr. Part No. 6XV18733AT15
Each
$1,800.15
- RS Stock No. 2524154
- Mfr. Part No. 6XV18735AT30
Each
$4,236.21
- RS Stock No. 2524128
- Mfr. Part No. 6XV18733CT10
Each
$2,837.35
- RS Stock No. 2524137
- Mfr. Part No. 6XV18733GT20
Each
$3,716.83
Related links
- Siemens OM2 Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 80 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 15 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 3 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 5 m











