Siemens OM2 Duplex Fibre Optic Cable, 50 μm Quartz Glass, Green, 1 m
- RS Stock No.:
- 256-0927
- Mfr. Part No.:
- 6XV18435EH100CB0
- Brand:
- Siemens
Subtotal (1 unit)*
$180.89
(exc. GST)
$198.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.89 |
*price indicative
- RS Stock No.:
- 256-0927
- Mfr. Part No.:
- 6XV18435EH100CB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 50μm | |
| Number of Cores | 1 | |
| Jacket Colour | Green | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Duplex | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Quartz Glass | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 50μm | ||
Number of Cores 1 | ||
Jacket Colour Green | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -30°C | ||
Sub Type Duplex | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Quartz Glass | ||
- COO (Country of Origin):
- DE
Siemens Fibre Optic Cable, Flame-Resistant, -30°C to +70°C Operating Temperature Range - 6XV18435EH100CB0
Get your data moving with this multimode fibre optic cable from Siemens. It's designed to help your devices communicate with each other quickly and efficiently in short-range setups such as enterprise networks or LANs. Quartz glass fibres minimise dispersion and attenuation to keep your signals as clean as a whistle. This cable is conveniently fitted with a BFOC connector on one end and an SC duplex connector on the other side for wide compatibility with industry-standard equipment.
Features & Benefits
• Length of 1m for short-range connections without clutter
• Safe to use in tough environments, thanks to a wide operating temperature range between -30°C and +70°C
• Integrated strain relief prolongs the life of the cable assembly
• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm
How heavy is this cable?
The component tips the scales at just 40g, so it won't put any unnecessary strain on your equipment.
What's the benefit of this cable's SC duplex connector?
This is a fibre optic connector commonly used for networking and telecommunications. By connecting two wires, it enables bidirectional communications.
Related links
- Siemens OM2 Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 80 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 5 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 15 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 3 m
