Amphenol Socapex Single Mode Fibre Optic Cable, 125 μm, 500 mm
- RS Stock No.:
- 255-8387
- Mfr. Part No.:
- 954 3D5D 05,0 944 3D0
- Brand:
- Amphenol Socapex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $128.55
View bulk pricing optionsSubtotal (1 unit)*
$490.68
(exc. GST)
$539.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $490.68 | - |
| 15 - 49 | $482.11 | $128.55 |
| 50 + | $460.83 | $1,492.50 |
*price indicative
- RS Stock No.:
- 255-8387
- Mfr. Part No.:
- 954 3D5D 05,0 944 3D0
- Brand:
- Amphenol Socapex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Cable Length | 500mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Sub Type | Single Mode | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Cable Length 500mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Sub Type Single Mode | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Single-mode cables fitted with SC/APC and FC/APC connectors
Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Fitted with SC or FC with APC polishing (oblique), to reduce reflection.
Individually tested by the manufacturer.
Related links
- Amphenol Socapex Single Mode Fibre Optic Cable 500 mm
- Amphenol Socapex Single Mode Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Single Mode Fibre Optic Cable 5 m
- Amphenol Socapex Multimode Fibre Optic Cable 500 mm
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Plug Multimode Fibre Optic Connector 5dB Insertion Loss
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss