Molex MPO to to MPO Fibre Optic Cable Polymer, Yellow, 5 m
- RS Stock No.:
- 251-9722
- Mfr. Part No.:
- 1062250122
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-9722
- Mfr. Part No.:
- 1062250122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MPO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 106225 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MPO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 106225 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 106225 series MPO Female-to-MPO Female trunk cable assembly has a cable length of 5 m.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex APC Yellow, 5 m
- Molex APC Yellow, 5 m
- Molex UPC Duplex Yellow, 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
- Molex APC Yellow, 3 m
