Phoenix Contact Multimode Fibre Optic Cable, 125 μm Plastic, Silver, Glossy, 2.5 m
- RS Stock No.:
- 240-3163
- Mfr. Part No.:
- 1208117
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$163.65
(exc. GST)
$180.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.65 |
*price indicative
- RS Stock No.:
- 240-3163
- Mfr. Part No.:
- 1208117
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2.5m | |
| Core Diameter | 125μm | |
| Number of Cores | 12 | |
| Jacket Colour | Silver, Glossy | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Jacket Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 2.5m | ||
Core Diameter 125μm | ||
Number of Cores 12 | ||
Jacket Colour Silver, Glossy | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Jacket Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic cable having overall length of 2.5 mm and 12 number of positions. This cable is time saving and minimized risk of breakage with easy offsetting and material used for the housing is the plastic.
Optimum attenuation values with UPC polishing
Fire protection class UL 94-V0
Degree of protection is IP20
Related links
- Phoenix Contact Multimode Fibre Optic Cable Silver 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Violet, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Turquoise, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
