Phoenix Contact Multimode Fibre Optic Cable, 900 μm Plastic, Violet, 2.5 m
- RS Stock No.:
- 240-3160
- Mfr. Part No.:
- 1208112
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$177.34
(exc. GST)
$195.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.34 |
*price indicative
- RS Stock No.:
- 240-3160
- Mfr. Part No.:
- 1208112
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2.5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 12 | |
| Jacket Colour | Violet | |
| Sub Type | Multimode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC Ex | |
| Jacket Material | Plastic | |
| Series | FOC-PT9:SC-OM4/2.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2.5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 12 | ||
Jacket Colour Violet | ||
Sub Type Multimode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC Ex | ||
Jacket Material Plastic | ||
Series FOC-PT9:SC-OM4/2.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic cable having overall length of 2.5 mm and 12 number of positions. This cable is time saving and minimized risk of breakage with easy offsetting and material used for the housing is the plastic.
Optimum attenuation values with UPC polishing
Fire protection class UL 94-V0
Degree of protection is IP20
Related links
- Phoenix Contact Multimode Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Silver 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Turquoise, 2.5 m
- Phoenix Contact Fibre Optic Cable Violet, 2.5 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
