Phoenix Contact Single Mode Fibre Optic Cable, 125 μm Plastic, Green, 2.5 m

Subtotal (1 unit)*

$230.25

(exc. GST)

$253.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.25

*price indicative

RS Stock No.:
240-3156
Mfr. Part No.:
1208106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

2.5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

12

Jacket Colour

Green

Sub Type

Single Mode

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

Ex approvals, EAC

Jacket Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact has fiber optic cable having overall length of 2.5 mm and 12 number of positions. This cable is time saving and minimized risk of breakage with easy offsetting and material used for the housing is the plastic.

Optimum attenuation values with UPC polishing

Fire protection class UL 94-V0

Degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy