Siemens Fibre Optic Cable, 2200 μm Polymethyl Methacrylate, Black, Orange, 500 mm

Subtotal (1 reel of 20 units)*

$247.93

(exc. GST)

$272.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$247.93$12.397

*price indicative

RS Stock No.:
229-8245
Mfr. Part No.:
6XV1874-2A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

500mm

Core Diameter

2200μm

Number of Cores

2

Jacket Colour

Black, Orange

Standards/Approvals

No

Jacket Material

Polymethyl Methacrylate

COO (Country of Origin):
DE
The Siemens fiber optic cable with polyoptical fiber unassembled standard cable has 500 mm maximum length. For assembly with SC RJ or SC RJ Plug PRO connectors.

UL approval

Cable for permanent installation indoors

Related links