Siemens OM2 Multimode Fibre Optic Cable, 125 μm Polyvinyl Chloride, Green, 80 m

Subtotal (1 unit)*

$986.77

(exc. GST)

$1,085.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$986.77

*price indicative

RS Stock No.:
252-4117
Mfr. Part No.:
6XV18733AN80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

80m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Green

Fibre Type

OM2

Sub Type

Multimode

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Series

6XV1873

COO (Country of Origin):
CZ
The Siemens Glass fiber-optic cable is a standard cable which is segmentable and UL approved. The version of assembly of this fiber optic cable is with four BFOC connectors. It is multi-mode version of fiber optic conductor fibre.

Outer diameter of the optical fibers 50 μm

Bandwidth length at 850 nm 600 GHz m

Related links