StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 5 m
- RS Stock No.:
- 196-3843
- Mfr. Part No.:
- MPO12PL5M
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$879.40
(exc. GST)
$967.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $879.40 | - |
| 5 + | $791.44 | 10% |
*price indicative
- RS Stock No.:
- 196-3843
- Mfr. Part No.:
- MPO12PL5M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 12 | |
| Jacket Colour | Aqua | |
| Fibre Type | OM3 | |
| Sub Type | Multimode | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 12 | ||
Jacket Colour Aqua | ||
Fibre Type OM3 | ||
Sub Type Multimode | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 5m Cable Length, Aqua Jacket - MPO12PL5M
This Fibre optic cable provides high-density multimode connectivity for data centre and enterprise environments. It links MPO/MTP ports to support parallel optics connections, enabling direct 40Gbps interconnects or breakout to multiple 10Gbps links via a patch panel. The assembly uses OM3 multimode Fibres in a plenum-rated jacket for installations requiring low smoke zero halogen materials and CE compliance.
Features and Benefits:
• 40Gbps support enables high-throughput switch-to-switch links
• 12-core configuration increases port density and rack efficiency
• OFNP plenum jacket reduces smoke and toxic emissions during fire
• Insertion loss below 0.5 dB maintains signal integrity
• Individually tested cables include a return loss report
• 12-core configuration increases port density and rack efficiency
• OFNP plenum jacket reduces smoke and toxic emissions during fire
• Insertion loss below 0.5 dB maintains signal integrity
• Individually tested cables include a return loss report
Applications
• Suitable for 40GBASE-SR4 parallel optics networks
• Ideal for connecting QSFP+ transceivers in data centres
• Used with patch panels to break out to 10Gbps LC pairs
• Can be used for SAN interconnects and storage servers
• Ideal for connecting QSFP+ transceivers in data centres
• Used with patch panels to break out to 10Gbps LC pairs
• Can be used for SAN interconnects and storage servers
What connector type is fitted on this assembly?
It uses MTP/MPO female connectors with PC-polished endfaces.
Which modal bandwidth and wavelengths are supported?
The fibres operate with VCSEL sources at 850 nm and 1300 nm and a modal bandwidth of 2000 MHz·km at 850 nm.
What construction details affect electromagnetic immunity?
The 50/125 μm core/cladding multimode design is inherently immune to EMI.
How is physical size and cable routing described?
The cable has a 3.0 mm outer diameter and a flexible push-pull tab design for connector access.
- RS Stock No. 2524119
- Mfr. Part No. 6XV18733AT15
Each
$1,800.15
- RS Stock No. 1768815
- Mfr. Part No. PXF4055AAC
Each (In a Pack of 5)
$218.814
- RS Stock No. 2524154
- Mfr. Part No. 6XV18735AT30
Each
$4,236.21
- RS Stock No. 0509630
- Mfr. Part No. 1146544
Each
$86.22
Related links
- StarTech.com OM3 40GB-Push/Pull-Tab Fibre Optic Cable Aqua, 5 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 5 m
- Bulgin OM3 Multimode Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Purple 5 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 5 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Fibre Optic Cable Purple 5 m
- StarTech.com OM3 Fibre Optic Cable Aqua, 3 m













