Multimedia Connect OM4 LC UPC Structure Libre Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Purple, 2 m
- RS Stock No.:
- 642-680
- Mfr. Part No.:
- PIGLC2OM4
- Brand:
- Multimedia Connect
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$7.44
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.44 | - |
| 10 - 24 | $6.85 | 7% |
| 25 + | $6.18 | 16% |
*price indicative
- RS Stock No.:
- 642-680
- Mfr. Part No.:
- PIGLC2OM4
- Brand:
- Multimedia Connect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 50μm | |
| Number of Cores | 1 | |
| Jacket Colour | Purple | |
| Sub Type | LC UPC Structure Libre | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ISO/IEC 11801 3nd Ed., AINSI/TIA 492AAAD, IEC 61300-3, IEC 60793-1-41, IEC 61754-4/IEC 61754-20, CECC, EN 50173-1, RoHS 2002/95/EC, IEC 60793-1-40, ITU-T G.651, TIA/EIA 568, IEC 60793-2-10 A1a3 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | PIGxx2OM4 | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 50μm | ||
Number of Cores 1 | ||
Jacket Colour Purple | ||
Sub Type LC UPC Structure Libre | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ISO/IEC 11801 3nd Ed., AINSI/TIA 492AAAD, IEC 61300-3, IEC 60793-1-41, IEC 61754-4/IEC 61754-20, CECC, EN 50173-1, RoHS 2002/95/EC, IEC 60793-1-40, ITU-T G.651, TIA/EIA 568, IEC 60793-2-10 A1a3 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series PIGxx2OM4 | ||
- COO (Country of Origin):
- CN
The CAE Groupe MMC OM4 optical pigtails are ideal for all multimode applications. These optical pigtails are suitable for all types of OM4 multimode networks, such as telecom, LAN, WAN and SAN.
Mechanically compatible with all equivalent connectors
900μm LSZH loose tube
Test report and individual packaging
Related links
- CAE Multimedia Connect OM4 Fibre Optic Cable Violet, 2 m
- CAE Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Erica Violet Aqua, 1
- CAE Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Erica Violet Aqua, 1
- CAE Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Aqua Yellow, 1
- StarTech.com OM4 LC/UPC to LC/UPC Fibre Optic Patch Cable Fibre Optic Cable Light Blue,
- CAE Multimedia Connect 6 Port LC 483 mm 4.4 mm
- CAE Multimedia Connect OS2 Fibre Optic Cable Yellow, 2 m
- CAE Multimedia Connect Multimode Fibre Optic Cable Aqua, 2 m
