RS PRO OM3 Multimode Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 10 m
- RS Stock No.:
- 121-3927
- Distrelec Article No.:
- 304-17-926
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$66.09
(exc. GST)
$72.70
(inc. GST)
- RS Stock No.:
- 121-3927
- Distrelec Article No.:
- 304-17-926
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 900μm | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 900μm | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, IEC 61754-4, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS Pro Duplex LC-SC OM3 Fibre Optic Patchcords
From the trusted RS Pro brand, a series of LC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC and SC connectors, providing maximum optical performance. The OM3 duplex cables in this range have LSZH aqua jackets and come in various lengths.
Features and Benefits
Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance
Applications
Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice
Related links
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 5 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 1 m
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Aqua 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 10 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 3 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple 5 m

