Bulgin LC to LC Simplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Light Blue, 5m
- RS Stock No.:
- 176-8789
- Mfr. Part No.:
- PXF4051CAA
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8789
- Mfr. Part No.:
- PXF4051CAA
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Connector 1 | LC | |
| Length | 5m | |
| Connector 2 | LC | |
| Propagation Mode | Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Light Blue | |
| Cable Construction | Simplex | |
| Fibre Type | OM3 | |
| IP Rating | IP66, IP68, IP69K | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Series | 4000 | |
| Standards Met | DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | |
| Minimum Bend Radius | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Connector 1 LC | ||
Length 5m | ||
Connector 2 LC | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Light Blue | ||
Cable Construction Simplex | ||
Fibre Type OM3 | ||
IP Rating IP66, IP68, IP69K | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Series 4000 | ||
Standards Met DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 | ||
Minimum Bend Radius 10 mm | ||
- COO (Country of Origin):
- CN
Flex Inline Fiber Connector to LC type Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
Related links
- Bulgin LC to LC Simplex Multi Mode OM3 Fibre Optic Cable Light Blue, 5m
- Bulgin LC to LC Simplex Multi Mode OM1 Fibre Optic Cable Orange, 5m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 5m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 5m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 2m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 10m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 500mm
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 1m
