Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable, 50/125μm, Blue, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
895-1454
Mfr. Part No.:
L98D-440-5000
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Length

5m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Blue

Fibre Type

OM3

Standards Met

IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy