RS PRO Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 20 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.09

(exc. GST)

$56.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.09
10 - 99$49.78
100 +$40.98

*price indicative

RS Stock No.:
172-7311
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

20m

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Sub Type

Single Mode

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60332-1

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

RS PRO OS1 Single Mode Fibre Optic Cable SC 20 m


Use this RS PRO single-mode fibre optic cable with duplex communication channels to establish high-speed and reliable data signal transmissions and connections. It's suitable for the to-and-fro transfer of signals typically required in telecom and access networks.

The low smoke zero halogen (LSZH) composition of the cable ensures that this product won't release clouds of smoke or toxic halogenic gases, which can impair breathability and visibility during fire outbreaks and encumber emergency evacuations. You'll get excellent reach with the 20 m length lead so you can use this item in large rooms without having to rearrange equipment and appliances.

This cable complies with REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) and RoHS (Restriction of Hazardous Substances) specifications, meaning it contains only minimal amounts of any materials harmful to health. You can use it in data centres and metropolitan networks.

Features and Benefits


• Duplex communication channels

• LC (lucent connector) and SC (subscriber connector) types

• OS1 and OS2 fibre type

• Length of 20 m

• Maximum operating temperature of +60°C

• Minimum operating temperature of -20°C

• Single mode propagation mode

• Yellow sheath colour

• Complies with IEC 60332-1 standards

• Terminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy