StarTech.com OS1 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 7 m
- RS Stock No.:
- 193-0186
- Mfr. Part No.:
- SMFIBLCSC7
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.01
(exc. GST)
$64.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.01 |
| 5 + | $53.09 |
*price indicative
- RS Stock No.:
- 193-0186
- Mfr. Part No.:
- SMFIBLCSC7
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 7m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Duplex | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, REACH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 7m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Duplex | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, REACH | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech.com Single Mode Duplex Fibre Optic Cable, 7m Length, 100Gbps Data Rate - SMFIBLCSC7
Use this fibre optic cable from StarTech.com for high-speed data transmission across long distances. It transmits signals in the form of light that travels at a super-fast speed, giving you data rates of up to 100Gbps. One end is terminated with an LC duplex male connector and there's an SC duplex female connector on the other, for easy compatibility with standard equipment. You'll typically find cables of this type in the telecommunications and IT industries.
Generous cable length Thanks to its length of 7m, you'll have enough to make long runs.
Wide operating temperature marginThanks to a broad operating temperature range of -20°C to +60°C, the cable is safe to use in challenging environmental conditions.
Colour-coded connectorsThe connectors are colour-coded black and red for easy identification and accurate connection.
• Light weight of 99g for easy handling and minimal strain on equipment
• OS1 fibre classification for reliable long-distance signal transmission
Is this cable flame-resistant?
1x LC SM male connector
1x SC SM male connector
OS1 (9/125)
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
Guaranteed reliability
Applications
Add single console administration to your Co-location/ISP facility saving you time and money
Perfect for manufacturing line computer control, simplifying access to multiple systems
Great for PC test/burn-in computer control saving the desk space required for multiple monitors, keyboards and mice
Yes, this cable unit has a flame-resistant outer jacket that stops burning within a short time in the event of a fire.
Related links
- StarTech.com OS1 Duplex Fibre Optic Cable Yellow, 10 m
- StarTech.com OS1 Duplex Fibre Optic Cable Yellow, 4 m
- StarTech.com OS1 LC-LC Patch Cable Fibre Optic Cable Yellow, 7 m
- RS PRO Simplex and Duplex Assembly Fibre Optic Cable Yellow, 7 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- StarTech.com OS1 Fibre Optic Cable Yellow, 1 m
- StarTech.com OS1 Patch Cable Fibre Optic Cable Yellow, 1 m
- StarTech.com OM4 Multi-Mode Duplex Fibre Optic Cable Aqua, 7 m

