RS PRO OM4 Multimode Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 10 m
- RS Stock No.:
- 121-3932
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.58
(exc. GST)
$63.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $57.58 |
| 50 - 249 | $55.29 |
| 250 + | $45.50 |
*price indicative
- RS Stock No.:
- 121-3932
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Jacket Colour | Blue | |
| Sub Type | Multimode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Jacket Colour Blue | ||
Sub Type Multimode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords
From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.
Features and Benefits
Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance
Applications
Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice
Related links
- RS PRO OM4 Multimode Fibre Optic Cable Violet 10 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet 2 m
- RS PRO OM4 Multimode Fibre Optic Cable Violet 1 m
- RS PRO OM4 Multimode Fibre Optic Cable Aqua 5 m
- RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable Violet 10 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet 3 m
- RS PRO OM4 Simplex and Duplex Fibre Optic Cable Violet 2 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
