HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 1 m
- RS Stock No.:
- 742-486
- Mfr. Part No.:
- 33592220100002
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,930.30
(exc. GST)
$2,123.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,930.30 | $193.03 |
*price indicative
- RS Stock No.:
- 742-486
- Mfr. Part No.:
- 33592220100002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | Male | |
| Cable Length | 1m | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A Male | ||
Cable Length 1m | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable power transmission in various industrial applications. With a length of 1 metre and pre-assembled connectors, it simplifies installation while ensuring efficient connectivity.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures robust electrical performance
Wiring 1:1 allows for straightforward integration into existing systems
Cable length of 1 m offers flexibility for various setups
Jacket material of polyurethane enhances durability and resistance to wear
Complies with China RoHS 50 and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Reach SVHC and RoHS compliance ensures safe use in sensitive environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it complies with China RoHS 50, ELV Status, and RoHS.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 1 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 6.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 3 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 2 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 7.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4.5 m
