HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 1 m
- RS Stock No.:
- 739-774
- Mfr. Part No.:
- 33592220100001
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,832.19
(exc. GST)
$2,015.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,832.19 | $183.219 |
*price indicative
- RS Stock No.:
- 739-774
- Mfr. Part No.:
- 33592220100001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 1m | |
| Connector Type A | Male | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 1m | ||
Connector Type A Male | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING PPv4 Power 250V/16A 3G1.5qmm PUR 1.0m is a Fibre optic cable assembly designed for reliable power transmission in various applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient power transmission
Wiring 1:1 maintains consistent connectivity across devices
Cable length of 1 m offers flexibility in installation
Jacket material of polyurethane enhances durability and resistance to wear
Complies with China RoHS 50 and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Reach SVHC and RoHS compliance ensures safe use in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum current this component can handle?
The maximum current is 16A.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 1 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 2 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 7.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 3.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 8.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 6.5 m
