HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Subtotal (1 unit)*

$476.90

(exc. GST)

$524.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.90

*price indicative

RS Stock No.:
696-531
Mfr. Part No.:
FLW12S2-MFMFXY-10.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

10m

Product Type

Fibre Optic Cable

Number of Cores

12

Jacket Colour

Yellow

Fibre Type

OS2

Minimum Operating Temperature

-10°C

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, 12 Cores - FLW12S2-MFMFXY-10.0M


This fibre optic cable is a single‑mode multicore link designed for high‑density connectivity in infrastructure environments. It provides a flexible, flame‑retardant external sheath and is intended for installed networking where low‑emission materials and extended temperature operation are required.

Features and Benefits:


• 12 cores for high‑density single‑mode connectivity
• OS2 fibre type for long‑distance signal performance
• Low Smoke Zero Halogen jacket reduces toxic emissions
• B2ca classification for enhanced reaction‑to‑fire performance
• Rated for -10°C to 70°C for wide operational range
• 10m length simplifies organised patching runs

Applications


• Suitable for data centre backbone cabling installations
• Ideal for inter‑rack single‑mode patching in comms rooms
• Used with MPO/LC infrastructure requiring multiple cores
• Can be used for campus single‑mode runs between buildings
• Suitable for environments needing low‑smoke materials

How does the cable handle elevated ambient temperatures?


The construction supports continuous operation up to 70°C without degrading specified operating behaviour.

What material characteristics reduce smoke and halogen release?


The outer sheath is specified as Low Smoke Zero Halogen, which limits corrosive gas and dense smoke during combustion.

Is this cable suitable for installations demanding stringent fire reaction?


It carries a B2ca rating, indicating conformity with high‑level reaction‑to‑fire criteria for building applications.

What type of optical performance can be expected over long links?


The OS2 classification denotes single‑mode fibre optimised for lower attenuation and long‑reach transmission characteristics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy