HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 696-532
- Mfr. Part No.:
- FLW12S2-MFMFXY-15.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$488.88
(exc. GST)
$537.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.88 |
*price indicative
- RS Stock No.:
- 696-532
- Mfr. Part No.:
- FLW12S2-MFMFXY-15.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 12 Cores, 15m Cable Length - FLW12S2-MFMFXY-15.0M
This fibre optic cable provides singlemode connectivity for high-density network environments where low-emission materials are required. It is designed as a multi-fibre link with a yellow outer sheath to identify singlemode operation and to suit installations that demand reduced smoke and halogen output. The cable supports installations across a wide temperature range and is intended for use where building‑material fire performance is specified.
Features and Benefits:
• OS2 fibre type delivers long-distance, low-loss transmission
• Twelve-core configuration enables consolidated multi-channel links
• 15m length simplifies short-run patching and inter-rack connections
• LSZH jacket minimises toxic gas and smoke during combustion
• B2ca rating meets stringent building fire-performance requirements
• Operational from -10°C up to 70°C for broad environment tolerance
• Twelve-core configuration enables consolidated multi-channel links
• 15m length simplifies short-run patching and inter-rack connections
• LSZH jacket minimises toxic gas and smoke during combustion
• B2ca rating meets stringent building fire-performance requirements
• Operational from -10°C up to 70°C for broad environment tolerance
Applications
• Suitable for data centre singlemode backbone connections
• Ideal for inter-rack patching in telecommunication rooms
• Used with optical distribution frames for consolidated cabling
• Can be used for campus fibre links within protected routes
• Appropriate for installations requiring low-smoke cabling materials
• Ideal for inter-rack patching in telecommunication rooms
• Used with optical distribution frames for consolidated cabling
• Can be used for campus fibre links within protected routes
• Appropriate for installations requiring low-smoke cabling materials
How does the cable jacket affect installation routing in confined spaces?
The low-smoke zero-halogen jacket reduces emissions risk in enclosed ducts and risers, permitting its use where fire-safety planning limits halogen-containing materials.
What thermal conditions can this cable tolerate during normal operation?
It remains operational across temperatures from -10°C to 70°C, accommodating unconditioned equipment rooms and heated riser environments.
How does the core count influence connectorisation choices?
With twelve fibres available, installers can use MPO/MTP or multiple duplex terminations to aggregate channels while keeping rack space use efficient.
Which performance characteristic determines long-haul suitability?
The singlemode OS2 fibre specification indicates low attenuation suitable for extended-reach optical links where single-fibre transmission is required.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 110 m
