HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen, Magenta, 6 m
- RS Stock No.:
- 696-497
- Mfr. Part No.:
- FUAAM4LCLCMZ006M
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.66
(exc. GST)
$83.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.66 |
| 10 + | $69.61 |
*price indicative
- RS Stock No.:
- 696-497
- Mfr. Part No.:
- FUAAM4LCLCMZ006M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type A | LC Duplex | |
| Cable Length | 6m | |
| Product Type | Patch Cord | |
| Connector Type B | LC | |
| Jacket Colour | Magenta | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FUAA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type A LC Duplex | ||
Cable Length 6m | ||
Product Type Patch Cord | ||
Connector Type B LC | ||
Jacket Colour Magenta | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FUAA | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Uniboot duplex patchcord is a versatile solution designed for high-density optical network applications. Specifically engineered for multimode OM4 Fibre networks, this patchcord features a slim 1.8mm cable that allows for efficient use in areas requiring Compact cabling solutions. With LSZH (Low Smoke Zero Halogen) materials, it meets stringent safety standards, ensuring reliable performance in data centre environments. The patchcord can be customised according to connection polarity requirements, offering a choice between A-B or A-A configurations, making it an Ideal choice for varied networking setups aimed at delivering superior optical performance.
High quality LC uniboot connectivity for streamlined installations
Optimised connectors ensure exceptional optical performance
Lightweight 1.8mm single cable design enhances space efficiency
Complies with IEC, EIA/TIA, and Telcordia standards for safety assurance
Custom ID labelling is available for easy identification
Multiple length options provide flexibility for various setups
Available in both A-B and A-A polarity options for diverse applications
Suitable for high-density Fibre applications in data centres and enterprises
Flame-resistant LSZH material reduces smoke emission during fire incidents
- RS Stock No. 2684757
- Mfr. Part No. 180590946
Each
$45.23
- RS Stock No. 2695041
- Mfr. Part No. FLCXXM4-LCLCDM-01.0M
Each
$73.66
- RS Stock No. 2684772
- Mfr. Part No. 180591812
Each
$44.64
- RS Stock No. 2695044
- Mfr. Part No. FLCXXM4-LCLCDM-05.0M
Each
$91.52












