HellermannTyton Connectivity HTC Series 1 Port RJ45 Shielded Keystone Jack, Cat6
- RS Stock No.:
- 327-344
- Mfr. Part No.:
- HTC-C6S-KJ12
- Brand:
- HellermannTyton Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 327-344
- Mfr. Part No.:
- HTC-C6S-KJ12
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Keystone Jack | |
| Sub Type | Keystone Jack | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Wiring Configuration | Solid 22 24 Awg Conductor | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Depth | 34mm | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Keystone Jack | ||
Sub Type Keystone Jack | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Wiring Configuration Solid 22 24 Awg Conductor | ||
Width 16mm | ||
Standards/Approvals No | ||
Depth 34mm | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Keystone Jack, 1 Port, Cat6 LAN Category - HTC-C6S-KJ12
This Keystone jack is a single-port, shielded RJ45 insert designed for Cat6 connectivity in industrial and commercial installations. It provides a Compact Interface for Ethernet links, terminating solid conductors within structured cabling systems and offering a concise footprint suitable for modular panels and faceplates.
Features and Benefits:
• Supports Cat6 performance enabling high-speed data transmission
• Accepts solid 22–24 AWG conductors for reliable terminations
• Shielded construction reducing electromagnetic interference
• Single-port format for straightforward panel integration
• 16mm width allowing dense port layouts
• RJ45 Interface compatible with standard patch leads
• Accepts solid 22–24 AWG conductors for reliable terminations
• Shielded construction reducing electromagnetic interference
• Single-port format for straightforward panel integration
• 16mm width allowing dense port layouts
• RJ45 Interface compatible with standard patch leads
Applications
• Suitable for installation in patch panels for network racks
• Ideal for use in structured cabling within automation control cabinets
• Used with Keystone faceplates in office or plant-floor terminations
• Can be used for Ethernet links in electrical and electronics test benches
• Ideal for use in structured cabling within automation control cabinets
• Used with Keystone faceplates in office or plant-floor terminations
• Can be used for Ethernet links in electrical and electronics test benches
Which conductor types can be terminated with this jack?
It accepts solid conductors sized 22–24 AWG, providing stable contact for permanent cabling.
How does the shielding affect installation environments?
The shielded body helps mitigate EMI in electrically noisy locations, improving signal integrity where metal enclosures or adjacent power cabling are present.
What physical Interface does it provide for network connectivity?
It offers a standard RJ45 Interface suitable for mating with Cat6-compatible patch leads and network equipment.
How Compact is the unit for high-density panel configurations?
The product has a slim 16mm width to permit closer spacing of adjacent ports without compromising accessibility.
- RS Stock No. 0327341
- Mfr. Part No. HTC-C6AS-KJ12
1 Box of 12
$129.87
- RS Stock No. 0327348
- Mfr. Part No. HTC-C6U-KJ12/BK
1 Box of 12
$86.55
- RS Stock No. 7684422
- Mfr. Part No. EHRJ45P6SRS
Each
$43.80
Related links
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Unshielded Keystone Jack, Cat6
- HellermannTyton Connectivity 852 Series 1 Port RJ45 Shielded Keystone Jack
- RS PRO Cat6 RJ45 Keystone Jack, UTP Shielding
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall












