HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m

Subtotal (1 unit)*

$2,101.31

(exc. GST)

$2,311.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,101.31

*price indicative

RS Stock No.:
694-910
Mfr. Part No.:
FLS24M4-MFMF3M-30.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

30m

Product Type

Fibre Optic Cable

Number of Cores

24

Jacket Colour

Magenta

Fibre Type

OM4

Sub Type

Cable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Fibre

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 30m Cable Length, 24 Cores - FLS24M4-MFMF3M-30.0M


This fibre optic cable delivers high-density multimode connectivity for demanding network environments, providing a coloured, low-emission jacket and a compact 24-core multimode fibre construction for structured installations. It is intended for indoor use where reduced smoke and toxic gas emissions are required and operates across a broad temperature range to suit typical equipment room and data centre conditions.

Features and Benefits:


• OM4 multimode fibres enable higher bandwidth transmission
• Low smoke zero halogen jacket reduces toxic emissions in fire
• B2ca-rated construction improves reaction-to-fire classification
• 24-core design supports dense fibre terminations and splicing
• 30m length facilitates extended rack-to-rack links
• -10°C to +70°C rated for varied environmental conditions

Applications


• Suitable for data centre high-density uplink cabling
• Ideal for enterprise backbone and campus interconnects
• Used for fibre consolidation in telecommunications rooms
• Can be used for multimode patching in equipment racks
• Appropriate for installations requiring fire-safe cabling

How does the jacket material affect installation safety?


The zero-halogen composition minimises halogenated gas release and reduces smoke opacity, improving occupant safety during evacuation and lowering corrosive residues on electronic equipment after a fire event.

What performance class does the optical fibre represent?


The multimode fibre corresponds to the OM4 specification, designed for enhanced modal bandwidth to support higher-speed multimode links over standard multimode transceivers.

How does the cable support high-density termination practices?


With 24 individual fibres in a single sheath, it permits multiple connections or polarity groupings within a single run, reducing cable routing bulk and simplifying rack termination layouts.

What environmental range must be observed during storage and operation?


The permitted temperature span for operation extends from -10°C up to +70°C, so storage and deployment should remain within these limits to preserve optical and mechanical integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy